820 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U3RD8200V

DigiKey Part Number
10-ERJ-U3RD8200VTR-ND - Tape & Reel (TR)
10-ERJ-U3RD8200VCT-ND - Cut Tape (CT)
10-ERJ-U3RD8200VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U3RD8200V
Description
RES 820 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U3RD8200V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,590
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱6.78900₱67.89
25₱5.38320₱134.58
50₱4.59720₱229.86
100₱3.97200₱397.20
250₱3.34196₱835.49
500₱2.98108₱1,490.54
1,000₱2.69464₱2,694.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.15297₱10,764.85
10,000₱2.02476₱20,247.60
15,000₱1.96229₱29,434.35
25,000₱1.89462₱47,365.50
35,000₱1.85587₱64,955.45
50,000₱1.81922₱90,961.00
Manufacturers Standard Package