
ERJ-U6RD1003V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD1003VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD1003VCT-ND - Cut Tape (CT) 10-ERJ-U6RD1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD1003V |
Description | RES 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD1003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.15800 | ₱81.58 |
| 25 | ₱6.52680 | ₱163.17 |
| 50 | ₱5.60960 | ₱280.48 |
| 100 | ₱4.88310 | ₱488.31 |
| 250 | ₱4.15184 | ₱1,037.96 |
| 500 | ₱3.73022 | ₱1,865.11 |
| 1,000 | ₱3.39733 | ₱3,397.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.75585 | ₱13,779.25 |
| 10,000 | ₱2.60633 | ₱26,063.30 |
| 15,000 | ₱2.53342 | ₱38,001.30 |
| 25,000 | ₱2.45441 | ₱61,360.25 |
| 35,000 | ₱2.40919 | ₱84,321.65 |
| 50,000 | ₱2.36639 | ₱118,319.50 |

