15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6RD1502V

DigiKey Part Number
10-ERJ-U6RD1502VTR-ND - Tape & Reel (TR)
10-ERJ-U6RD1502VCT-ND - Cut Tape (CT)
10-ERJ-U6RD1502VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6RD1502V
Description
RES 15K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6RD1502V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱8.15800₱81.58
25₱6.52680₱163.17
50₱5.60960₱280.48
100₱4.88310₱488.31
250₱4.15184₱1,037.96
500₱3.73022₱1,865.11
1,000₱3.39733₱3,397.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.75585₱13,779.25
10,000₱2.60633₱26,063.30
15,000₱2.53342₱38,001.30
25,000₱2.45441₱61,360.25
35,000₱2.40919₱84,321.65
50,000₱2.36639₱118,319.50
Manufacturers Standard Package