
ERJ-UP6D2001V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D2001VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D2001VCT-ND - Cut Tape (CT) 10-ERJ-UP6D2001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D2001V |
Description | RES 2K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.96000 | ₱15.96 |
| 10 | ₱8.34900 | ₱83.49 |
| 25 | ₱6.70360 | ₱167.59 |
| 50 | ₱5.75840 | ₱287.92 |
| 100 | ₱5.01560 | ₱501.56 |
| 250 | ₱4.26784 | ₱1,066.96 |
| 500 | ₱3.83442 | ₱1,917.21 |
| 1,000 | ₱3.49125 | ₱3,491.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.83143 | ₱14,157.15 |
| 10,000 | ₱2.67753 | ₱26,775.30 |
| 15,000 | ₱2.60257 | ₱39,038.55 |
| 25,000 | ₱2.52129 | ₱63,032.25 |
| 35,000 | ₱2.47475 | ₱86,616.25 |
| 50,000 | ₱2.43075 | ₱121,537.50 |

