
ERJ-UP6D9103V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D9103VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D9103VCT-ND - Cut Tape (CT) 10-ERJ-UP6D9103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D9103V |
Description | RES 910K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.09900 | ₱80.99 |
| 25 | ₱6.50280 | ₱162.57 |
| 50 | ₱5.58580 | ₱279.29 |
| 100 | ₱4.86520 | ₱486.52 |
| 250 | ₱4.13992 | ₱1,034.98 |
| 500 | ₱3.71950 | ₱1,859.75 |
| 1,000 | ₱3.38661 | ₱3,386.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.74657 | ₱13,732.85 |
| 10,000 | ₱2.59727 | ₱25,972.70 |
| 15,000 | ₱2.52456 | ₱37,868.40 |
| 25,000 | ₱2.44572 | ₱61,143.00 |
| 35,000 | ₱2.40058 | ₱84,020.30 |
| 50,000 | ₱2.35789 | ₱117,894.50 |

