
ERJ-UP6F2703V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F2703VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F2703VCT-ND - Cut Tape (CT) 10-ERJ-UP6F2703VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F2703V |
Description | RES 270K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F2703V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱6.67000 | ₱66.70 |
| 25 | ₱5.28800 | ₱132.20 |
| 50 | ₱4.51380 | ₱225.69 |
| 100 | ₱3.89460 | ₱389.46 |
| 250 | ₱3.27764 | ₱819.41 |
| 500 | ₱2.92152 | ₱1,460.76 |
| 1,000 | ₱2.63866 | ₱2,638.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.10521 | ₱10,526.05 |
| 10,000 | ₱1.97885 | ₱19,788.50 |
| 15,000 | ₱1.91727 | ₱28,759.05 |
| 25,000 | ₱1.85053 | ₱46,263.25 |
| 35,000 | ₱1.81231 | ₱63,430.85 |
| 50,000 | ₱1.77619 | ₱88,809.50 |

