47 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6F47R0V

DigiKey Part Number
10-ERJ-UP6F47R0VTR-ND - Tape & Reel (TR)
10-ERJ-UP6F47R0VCT-ND - Cut Tape (CT)
10-ERJ-UP6F47R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6F47R0V
Description
RES 47 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6F47R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,276
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱6.67000₱66.70
25₱5.28800₱132.20
50₱4.51380₱225.69
100₱3.89460₱389.46
250₱3.27764₱819.41
500₱2.92152₱1,460.76
1,000₱2.63866₱2,638.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.10521₱10,526.05
10,000₱1.97885₱19,788.50
15,000₱1.91727₱28,759.05
25,000₱1.85053₱46,263.25
35,000₱1.81231₱63,430.85
50,000₱1.77619₱88,809.50
Manufacturers Standard Package