
ERJ-UP6J224V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J224VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J224VCT-ND - Cut Tape (CT) 10-ERJ-UP6J224VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J224V |
Description | RES 220K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J224V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.24000 | ₱52.40 |
| 25 | ₱4.12080 | ₱103.02 |
| 50 | ₱3.47780 | ₱173.89 |
| 100 | ₱2.97750 | ₱297.75 |
| 250 | ₱2.47252 | ₱618.13 |
| 500 | ₱2.18072 | ₱1,090.36 |
| 1,000 | ₱1.95026 | ₱1,950.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.52305 | ₱7,615.25 |
| 10,000 | ₱1.42015 | ₱14,201.50 |
| 15,000 | ₱1.37001 | ₱20,550.15 |
| 25,000 | ₱1.31570 | ₱32,892.50 |
| 35,000 | ₱1.28463 | ₱44,962.05 |
| 50,000 | ₱1.25523 | ₱62,761.50 |

