Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-XGNJ473Y | |
|---|---|
DigiKey Part Number | P47KAWTR-ND - Tape & Reel (TR) P47KAWCT-ND - Cut Tape (CT) P47KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ473Y |
Description | RES 47K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ473Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.06200 | ₱50.62 |
| 25 | ₱3.95400 | ₱98.85 |
| 50 | ₱3.33480 | ₱166.74 |
| 100 | ₱2.84650 | ₱284.65 |
| 250 | ₱2.36056 | ₱590.14 |
| 500 | ₱2.07830 | ₱1,039.15 |
| 1,000 | ₱1.85558 | ₱1,855.58 |
| 5,000 | ₱1.50030 | ₱7,501.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱1.26526 | ₱25,305.20 |
| 40,000 | ₱1.20236 | ₱48,094.40 |
| 60,000 | ₱1.17171 | ₱70,302.60 |
| 100,000 | ₱1.13848 | ₱113,848.00 |
| 140,000 | ₱1.11945 | ₱156,723.00 |
| 200,000 | ₱1.10146 | ₱220,292.00 |




