


ERT-J0EG103HM | |
|---|---|
DigiKey Part Number | P19101TR-ND - Tape & Reel (TR) P19101CT-ND - Cut Tape (CT) P19101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG103HM |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/85 3435K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 66 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±3% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 3380K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J0EG103GM | Panasonic Industry | 13,713 | P19100CT-ND | ₱1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.92985 | ₱49,298.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 5 | ₱8.81400 | ₱44.07 |
| 10 | ₱8.33700 | ₱83.37 |
| 25 | ₱7.69400 | ₱192.35 |
| 50 | ₱7.27700 | ₱363.85 |
| 100 | ₱6.88990 | ₱688.99 |
| 500 | ₱6.11102 | ₱3,055.51 |
| 1,000 | ₱5.82220 | ₱5,822.20 |
| 5,000 | ₱5.24338 | ₱26,216.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 5 | ₱8.57600 | ₱42.88 |
| 10 | ₱7.92000 | ₱79.20 |
| 25 | ₱7.69400 | ₱192.35 |
| 50 | ₱6.87200 | ₱343.60 |
| 100 | ₱5.34760 | ₱534.76 |
| 500 | ₱4.58536 | ₱2,292.68 |

