NTC Thermistor 1k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ET102H

DigiKey Part Number
P123996TR-ND - Tape & Reel (TR)
P123996CT-ND - Cut Tape (CT)
P123996DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ET102H
Description
MULTILAYER NTC CHIP THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 1k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Panasonic Industry
B25/85
4450K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
1k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,459
Check for Additional Incoming Stock
Last Time Buy Date: 3/31/2027
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
5₱5.24000₱26.20
10₱4.88300₱48.83
25₱4.50200₱112.55
50₱4.24000₱212.00
100₱4.00770₱400.77
500₱3.52894₱1,764.47
1,000₱3.35207₱3,352.07
5,000₱2.99799₱14,989.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.81148₱28,114.80
20,000₱2.69348₱53,869.60
30,000₱2.62911₱78,873.30
50,000₱2.55259₱127,629.50
70,000₱2.50481₱175,336.70
100,000₱2.45634₱245,634.00
Manufacturers Standard Package