


ERT-J0EV224J | |
|---|---|
DigiKey Part Number | P11444TR-ND - Tape & Reel (TR) P11444CT-ND - Cut Tape (CT) P11444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV224J |
Description | THERM NTC 220KOHM 4700K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 5 | ₱4.64400 | ₱23.22 |
| 10 | ₱4.34700 | ₱43.47 |
| 25 | ₱4.00160 | ₱100.04 |
| 50 | ₱3.77540 | ₱188.77 |
| 100 | ₱3.56110 | ₱356.11 |
| 500 | ₱3.13114 | ₱1,565.57 |
| 1,000 | ₱2.97274 | ₱2,972.74 |
| 5,000 | ₱2.65450 | ₱13,272.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.48782 | ₱24,878.20 |
| 20,000 | ₱2.38194 | ₱47,638.80 |
| 30,000 | ₱2.32418 | ₱69,725.40 |
| 50,000 | ₱2.25549 | ₱112,774.50 |
| 70,000 | ₱2.21264 | ₱154,884.80 |
| 100,000 | ₱2.16913 | ₱216,913.00 |

