


ERT-J1VV104H | |
|---|---|
DigiKey Part Number | P124049TR-ND - Tape & Reel (TR) P124049CT-ND - Cut Tape (CT) P124049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV104H |
Description | THERMISTOR NTC 100K OHM 3% 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 5 | ₱7.38400 | ₱36.92 |
| 10 | ₱6.96700 | ₱69.67 |
| 25 | ₱6.40760 | ₱160.19 |
| 50 | ₱6.05020 | ₱302.51 |
| 100 | ₱5.71680 | ₱571.68 |
| 500 | ₱5.05698 | ₱2,528.49 |
| 1,000 | ₱4.81343 | ₱4,813.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.30174 | ₱17,206.96 |
| 8,000 | ₱4.11840 | ₱32,947.20 |
| 12,000 | ₱4.01838 | ₱48,220.56 |
| 20,000 | ₱3.89945 | ₱77,989.00 |
| 28,000 | ₱3.82524 | ₱107,106.72 |
| 40,000 | ₱3.74991 | ₱149,996.40 |

