ERZ-V10D390CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱11.51161
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱11.51161
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱11.17813
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱12.62758
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱12.62758
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱13.61789
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱15.94749
Datasheet
39 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10D390CS

DigiKey Part Number
10-ERZ-V10D390CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V10D390CS
Description
VARISTOR 39V 1KA DISC 10MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
1 kA
Energy
5.6J
Number of Circuits
1
Capacitance @ Frequency
5200 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱11.17813₱11,178.13