
ESD-165226 | |
|---|---|
DigiKey Part Number | P11158STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD-165226 |
Description | SWITCH SLIDE SPDT 200MA 5V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 5 V |
Manufacturer Panasonic Industry | Actuator Type Standard |
Series | Actuator Length 2.50mm |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Termination Style Gull Wing |
Circuit SPDT | Features Board Guide |
Contact Timing Non-Shorting (BBM) | Switch Travel 2.70mm |
Switch Function On-Mom | Operating Force 220gf |
Current Rating (Amps) 200mA (DC) | Base Product Number |

