



ESE-15700 | |
|---|---|
DigiKey Part Number | P11155STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESE-15700 |
Description | SWITCH SLIDE SPDT 1MA 10V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 10 V |
Manufacturer Panasonic Industry | Actuator Type Standard |
Series | Actuator Length 2.60mm |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Circuit SPDT | Features Push On Switch |
Contact Timing Not Specified | Switch Travel 1.25mm |
Switch Function Mom-Off-Mom | Operating Force 82gf |
Current Rating (Amps) 1mA (DC) | Base Product Number |

