
ETQ-P4M100YFN | |
|---|---|
DigiKey Part Number | PCD2436TR-ND - Tape & Reel (TR) PCD2436CT-ND - Cut Tape (CT) PCD2436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M100YFN |
Description | FIXED IND 10UH 4.5A 59.6 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 59.6mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M100YFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.236" W (6.50mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱51.57000 | ₱515.70 |
| 25 | ₱47.71160 | ₱1,192.79 |
| 50 | ₱44.99600 | ₱2,249.80 |
| 100 | ₱42.41750 | ₱4,241.75 |
| 250 | ₱39.24344 | ₱9,810.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱37.74280 | ₱18,871.40 |
| 1,000 | ₱35.59006 | ₱35,590.06 |
| 1,500 | ₱34.38893 | ₱51,583.40 |
| 2,500 | ₱32.93496 | ₱82,337.40 |
| 3,500 | ₱32.01187 | ₱112,041.55 |
| 5,000 | ₱31.06247 | ₱155,312.35 |


