22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 179mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P4M220YFP

DigiKey Part Number
P17080TR-ND - Tape & Reel (TR)
P17080CT-ND - Cut Tape (CT)
P17080DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M220YFP
Description
FIXED IND 22UH 2.3A 179 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 179mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M220YFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
179mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,235
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱62.53000₱62.53
10₱51.21300₱512.13
25₱47.40200₱1,185.05
50₱44.68640₱2,234.32
100₱42.13160₱4,213.16
250₱38.97668₱9,744.17
500₱36.75068₱18,375.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱35.34769₱35,347.69
2,000₱33.33401₱66,668.02
3,000₱32.21099₱96,632.97
5,000₱30.85131₱154,256.55
7,000₱29.98810₱209,916.70
10,000₱29.36559₱293,655.90
Manufacturers Standard Package