10 µH Shielded Drum Core, Wirewound Inductor 6.7 A 37mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M100YFK

DigiKey Part Number
PCD2437TR-ND - Tape & Reel (TR)
PCD2437CT-ND - Cut Tape (CT)
PCD2437DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M100YFK
Description
FIXED IND 10UH 6.7A 37 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 6.7 A 37mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M100YFK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.335" L x 0.315" W (8.50mm x 8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,984
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱66.70000₱66.70
10₱54.78600₱547.86
25₱50.66520₱1,266.63
50₱47.77100₱2,388.55
100₱45.04360₱4,504.36
250₱41.67072₱10,417.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱38.16916₱19,084.58
1,000₱35.99262₱35,992.62
1,500₱34.77799₱52,166.99
2,500₱33.30798₱83,269.95
3,500₱32.37427₱113,309.95
5,000₱31.41405₱157,070.25
Manufacturers Standard Package