
ETQ-P5M101YGM | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M101YGMTR-ND - Tape & Reel (TR) 10-ETQ-P5M101YGMCT-ND - Cut Tape (CT) 10-ETQ-P5M101YGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M101YGM |
Description | FIXED IND 100UH 1.9A 382.8 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.9 A 382.8mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M101YGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 382.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 10 | ₱54.48800 | ₱544.88 |
| 25 | ₱50.37920 | ₱1,259.48 |
| 50 | ₱47.50900 | ₱2,375.45 |
| 100 | ₱44.79350 | ₱4,479.35 |
| 250 | ₱41.43728 | ₱10,359.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱37.95598 | ₱18,977.99 |
| 1,000 | ₱35.79134 | ₱35,791.34 |
| 1,500 | ₱34.58347 | ₱51,875.20 |
| 2,500 | ₱33.12147 | ₱82,803.68 |
| 3,500 | ₱32.19324 | ₱112,676.34 |
| 5,000 | ₱31.23826 | ₱156,191.30 |

