100 µH Shielded Drum Core, Wirewound Inductor 1.9 A 382.8mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M101YGM

DigiKey Part Number
10-ETQ-P5M101YGMTR-ND - Tape & Reel (TR)
10-ETQ-P5M101YGMCT-ND - Cut Tape (CT)
10-ETQ-P5M101YGMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M101YGM
Description
FIXED IND 100UH 1.9A 382.8 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.9 A 382.8mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M101YGM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
382.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱66.10000₱66.10
10₱54.48800₱544.88
25₱50.37920₱1,259.48
50₱47.50900₱2,375.45
100₱44.79350₱4,479.35
250₱41.43728₱10,359.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱37.95598₱18,977.99
1,000₱35.79134₱35,791.34
1,500₱34.58347₱51,875.20
2,500₱33.12147₱82,803.68
3,500₱32.19324₱112,676.34
5,000₱31.23826₱156,191.30
Manufacturers Standard Package