
ETQ-P5M150YFC | |
|---|---|
DigiKey Part Number | P124175TR-ND - Tape & Reel (TR) P124175CT-ND - Cut Tape (CT) P124175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M150YFC |
Description | FIXED IND 15UH 7A 39.16 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 7 A 39.16mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M150YFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱59.01400 | ₱590.14 |
| 25 | ₱54.57160 | ₱1,364.29 |
| 50 | ₱51.43920 | ₱2,571.96 |
| 100 | ₱48.50350 | ₱4,850.35 |
| 250 | ₱44.87212 | ₱11,218.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱41.10260 | ₱20,551.30 |
| 1,000 | ₱38.75812 | ₱38,758.12 |
| 1,500 | ₱37.45099 | ₱56,176.48 |
| 2,500 | ₱35.86792 | ₱89,669.80 |
| 3,500 | ₱34.86295 | ₱122,020.32 |
| 5,000 | ₱33.82928 | ₱169,146.40 |

