
ETQ-P5M1R0YLC | |
|---|---|
DigiKey Part Number | P17069TR-ND - Tape & Reel (TR) P17069CT-ND - Cut Tape (CT) P17069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M1R0YLC |
Description | FIXED IND 1UH 27.5A 2.53 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 27.5 A 2.53mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M1R0YLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.30000 | ₱92.30 |
| 10 | ₱75.92600 | ₱759.26 |
| 25 | ₱70.22120 | ₱1,755.53 |
| 50 | ₱66.19580 | ₱3,309.79 |
| 100 | ₱62.40840 | ₱6,240.84 |
| 250 | ₱57.74208 | ₱14,435.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱55.53634 | ₱27,768.17 |
| 1,000 | ₱52.37184 | ₱52,371.84 |
| 1,500 | ₱50.60639 | ₱75,909.58 |
| 2,500 | ₱48.46918 | ₱121,172.95 |
| 3,500 | ₱47.11239 | ₱164,893.36 |
| 5,000 | ₱45.71713 | ₱228,585.65 |

