
ETQ-P5M1R5YFC | |
|---|---|
DigiKey Part Number | P17068TR-ND - Tape & Reel (TR) P17068CT-ND - Cut Tape (CT) P17068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M1R5YFC |
Description | FIXED IND 1.5UH 21.4A 4.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 21.4 A 4.2mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M1R5YFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱55.38200 | ₱553.82 |
| 25 | ₱51.21320 | ₱1,280.33 |
| 50 | ₱48.28320 | ₱2,414.16 |
| 100 | ₱45.52600 | ₱4,552.60 |
| 250 | ₱42.11852 | ₱10,529.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱40.50948 | ₱20,254.74 |
| 1,000 | ₱38.19894 | ₱38,198.94 |
| 1,500 | ₱36.91068 | ₱55,366.02 |
| 2,500 | ₱35.35031 | ₱88,375.77 |
| 3,500 | ₱34.35950 | ₱120,258.25 |
| 5,000 | ₱33.34073 | ₱166,703.65 |

