
ETQ-P5M220YFM | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M220YFMTR-ND - Tape & Reel (TR) 10-ETQ-P5M220YFMCT-ND - Cut Tape (CT) 10-ETQ-P5M220YFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M220YFM |
Description | FIXED IND 22UH 3.7A 102 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.7 A 102mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M220YFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱51.98700 | ₱519.87 |
| 100 | ₱42.73310 | ₱4,273.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱38.02506 | ₱19,012.53 |
| 1,000 | ₱35.85565 | ₱35,855.65 |
| 1,500 | ₱34.64579 | ₱51,968.68 |
| 2,500 | ₱33.18102 | ₱82,952.55 |
| 3,500 | ₱32.25109 | ₱112,878.81 |
| 5,000 | ₱31.29448 | ₱156,472.40 |

