
ETQ-P5M2R5YFK | |
|---|---|
DigiKey Part Number | PCD2318TR-ND - Tape & Reel (TR) PCD2318CT-ND - Cut Tape (CT) PCD2318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M2R5YFK |
Description | FIXED IND 2.5UH 14A 8.4 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 14 A 8.4mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M2R5YFK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.315" W (8.50mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱52.16600 | ₱521.66 |
| 25 | ₱48.25920 | ₱1,206.48 |
| 50 | ₱45.49620 | ₱2,274.81 |
| 100 | ₱42.89980 | ₱4,289.98 |
| 250 | ₱39.68652 | ₱9,921.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱38.16916 | ₱19,084.58 |
| 1,000 | ₱35.99262 | ₱35,992.62 |
| 1,500 | ₱34.77799 | ₱52,166.99 |
| 2,500 | ₱33.30798 | ₱83,269.95 |
| 3,500 | ₱32.37427 | ₱113,309.95 |
| 5,000 | ₱31.41405 | ₱157,070.25 |


