
ETQ-P5M3R3YFM | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M3R3YFMTR-ND - Tape & Reel (TR) 10-ETQ-P5M3R3YFMCT-ND - Cut Tape (CT) 10-ETQ-P5M3R3YFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M3R3YFM |
Description | FIXED IND 3.3UH 10.4A 13.09 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 10.4 A 13.09mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M3R3YFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.09mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱51.86800 | ₱518.68 |
| 25 | ₱47.99720 | ₱1,199.93 |
| 50 | ₱45.24600 | ₱2,262.30 |
| 100 | ₱42.65570 | ₱4,265.57 |
| 250 | ₱39.46496 | ₱9,866.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱37.95598 | ₱18,977.99 |
| 1,000 | ₱35.79134 | ₱35,791.34 |
| 1,500 | ₱34.58347 | ₱51,875.20 |
| 2,500 | ₱33.12147 | ₱82,803.68 |
| 3,500 | ₱32.19324 | ₱112,676.34 |
| 5,000 | ₱31.23826 | ₱156,191.30 |

