
ETQ-P5M4R7YFM | |
|---|---|
DigiKey Part Number | PCD2344TR-ND - Tape & Reel (TR) PCD2344CT-ND - Cut Tape (CT) PCD2344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M4R7YFM |
Description | FIXED IND 4.7UH 8A 23 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 8 A 23mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M4R7YFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱51.92800 | ₱519.28 |
| 25 | ₱48.04480 | ₱1,201.12 |
| 50 | ₱45.29380 | ₱2,264.69 |
| 100 | ₱42.70330 | ₱4,270.33 |
| 250 | ₱39.51024 | ₱9,877.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱37.99886 | ₱18,999.43 |
| 1,000 | ₱35.83124 | ₱35,831.24 |
| 1,500 | ₱34.62237 | ₱51,933.55 |
| 2,500 | ₱33.15887 | ₱82,897.18 |
| 3,500 | ₱32.22931 | ₱112,802.58 |
| 5,000 | ₱31.27352 | ₱156,367.60 |


