EVL-HFKA01A53 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 365
Unit Price: ₱184.61000
Datasheet
5 kOhms 0.01W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL-HFKA01A53

DigiKey Part Number
P4E3502-ND
Manufacturer
Manufacturer Product Number
EVL-HFKA01A53
Description
THUMBWHEEL POT 5K OHM 0.01W TOP
Customer Reference
Detailed Description
5 kOhms 0.01W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
5 kOhms
Power (Watts)
0.01W
Tolerance
±20%
Number of Turns
1.0
Adjustment Type
Top Adjustment
Size / Dimension
Round - 0.504" Dia x 0.157" H (12.80mm x 4.00mm)
Termination
PC Pins
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes