
EVP-AFFB65 | |
|---|---|
DigiKey Part Number | P122442TR-ND - Tape & Reel (TR) P122442CT-ND - Cut Tape (CT) P122442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AFFB65 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.65mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-0AFB65 | Panasonic Industry | 44,804 | P122439CT-ND | ₱29.18000 | Parametric Equivalent |
| EVP-AFFG65 | Panasonic Industry | 2,857 | P15511CT-ND | ₱52.40000 | Parametric Equivalent |
| EVP-AFGB65 | Panasonic Industry | 5,511 | P15921SCT-ND | ₱49.43000 | Parametric Equivalent |
| USLPT3026EL2TR | TE Connectivity ALCOSWITCH Switches | 2,000 | 450-3363-1-ND | ₱53.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱25.84500 | ₱258.45 |
| 25 | ₱24.10600 | ₱602.65 |
| 100 | ₱21.54520 | ₱2,154.52 |
| 250 | ₱19.95400 | ₱4,988.50 |
| 500 | ₱18.83566 | ₱9,417.83 |
| 1,000 | ₱17.79771 | ₱17,797.71 |
| 2,500 | ₱16.56038 | ₱41,400.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱15.36703 | ₱122,936.24 |
| 16,000 | ₱14.67673 | ₱234,827.68 |
| 24,000 | ₱14.31183 | ₱343,483.92 |
| 40,000 | ₱13.89069 | ₱555,627.60 |

