
EVP-AFFG65 | |
|---|---|
DigiKey Part Number | P15511TR-ND - Tape & Reel (TR) P15511CT-ND - Cut Tape (CT) P15511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AFFG65 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AFFG65 Models |
Category | Actuator Height off PCB, Vertical 0.65mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-0AFB65 | Panasonic Industry | 44,804 | P122439CT-ND | ₱29.18000 | Parametric Equivalent |
| EVP-AFFB65 | Panasonic Industry | 1,066 | P122442CT-ND | ₱29.78000 | Parametric Equivalent |
| EVP-AFGB65 | Panasonic Industry | 5,511 | P15921SCT-ND | ₱49.43000 | Parametric Equivalent |
| USLPT3026EL2TR | TE Connectivity ALCOSWITCH Switches | 2,000 | 450-3363-1-ND | ₱53.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱44.54300 | ₱445.43 |
| 25 | ₱41.44680 | ₱1,036.17 |
| 100 | ₱36.96860 | ₱3,696.86 |
| 250 | ₱34.24600 | ₱8,561.50 |
| 500 | ₱32.34756 | ₱16,173.78 |
| 1,000 | ₱30.60513 | ₱30,605.13 |
| 2,500 | ₱28.54875 | ₱71,371.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱25.12005 | ₱200,960.40 |
| 16,000 | ₱24.05187 | ₱384,829.92 |
| 24,000 | ₱23.48942 | ₱563,746.08 |




