Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BT2G4A000

DigiKey Part Number
10-EVP-BT2G4A000TR-ND - Tape & Reel (TR)
10-EVP-BT2G4A000CT-ND - Cut Tape (CT)
10-EVP-BT2G4A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BT2G4A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
6.50mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
80gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
2,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,815
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱16.43600₱164.36
25₱15.36400₱384.10
100₱13.76800₱1,376.80
250₱12.75800₱3,189.50
500₱12.03862₱6,019.31
1,000₱11.36690₱11,366.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱10.85329₱21,706.58
4,000₱10.28220₱41,128.80
6,000₱9.97423₱59,845.38
10,000₱9.61363₱96,136.30
14,000₱9.39248₱131,494.72
20,000₱9.17177₱183,435.40
Manufacturers Standard Package