
EVQ-P9P02M | |
|---|---|
DigiKey Part Number | P15949STR-ND - Tape & Reel (TR) P15949SCT-ND - Cut Tape (CT) P15949SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P9P02M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P9P02M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱42.75700 | ₱427.57 |
| 25 | ₱39.80320 | ₱995.08 |
| 100 | ₱35.51560 | ₱3,551.56 |
| 250 | ₱32.89544 | ₱8,223.86 |
| 500 | ₱31.07200 | ₱15,536.00 |
| 1,000 | ₱29.39567 | ₱29,395.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱26.76341 | ₱107,053.64 |
| 8,000 | ₱25.53452 | ₱204,276.16 |
| 12,000 | ₱24.88361 | ₱298,603.32 |
| 20,000 | ₱24.13118 | ₱482,623.60 |


