
EVQ-V5G00809B | |
|---|---|
DigiKey Part Number | P123424-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-V5G00809B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 9 | |
Voltage - Supply | - | |
Actuator Type | 27mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.64000 | ₱206.64 |
| 5 | ₱177.34000 | ₱886.70 |
| 10 | ₱166.02500 | ₱1,660.25 |
| 25 | ₱152.25760 | ₱3,806.44 |
| 80 | ₱136.34713 | ₱10,907.77 |
| 160 | ₱127.63800 | ₱20,422.08 |
| 320 | ₱119.45544 | ₱38,225.74 |

