
EXB-18V221JX | |
|---|---|
DigiKey Part Number | Y6221TR-ND - Tape & Reel (TR) Y6221CT-ND - Cut Tape (CT) Y6221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V221JX |
Description | RES ARRAY 4 RES 220 OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.69400 | ₱86.94 |
| 25 | ₱7.36040 | ₱184.01 |
| 50 | ₱6.49100 | ₱324.55 |
| 100 | ₱5.75250 | ₱575.25 |
| 250 | ₱4.94740 | ₱1,236.85 |
| 500 | ₱4.44124 | ₱2,220.62 |
| 1,000 | ₱4.01188 | ₱4,011.88 |
| 5,000 | ₱3.24631 | ₱16,231.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.05587 | ₱30,558.70 |
| 20,000 | ₱2.83893 | ₱56,778.60 |
| 30,000 | ₱2.72751 | ₱81,825.30 |
| 50,000 | ₱2.60145 | ₱130,072.50 |
| 70,000 | ₱2.52636 | ₱176,845.20 |
| 100,000 | ₱2.45300 | ₱245,300.00 |

