27 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V270JX

DigiKey Part Number
Y5270TR-ND - Tape & Reel (TR)
Y5270CT-ND - Cut Tape (CT)
Y5270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V270JX
Description
RES ARRAY 2 RES 27 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-24V270JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
27
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
0404
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,632
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
25₱2.35800₱58.95
50₱2.07240₱103.62
100₱1.81630₱181.63
250₱1.54592₱386.48
500₱1.37322₱686.61
1,000₱1.22673₱1,226.73
5,000₱0.96590₱4,829.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.89813₱8,981.30
20,000₱0.82408₱16,481.60
30,000₱0.78606₱23,581.80
50,000₱0.74303₱37,151.50
70,000₱0.71739₱50,217.30
100,000₱0.69233₱69,233.00
Manufacturers Standard Package