
EXB-24V270JX | |
|---|---|
DigiKey Part Number | Y5270TR-ND - Tape & Reel (TR) Y5270CT-ND - Cut Tape (CT) Y5270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V270JX |
Description | RES ARRAY 2 RES 27 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V270JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 25 | ₱2.35800 | ₱58.95 |
| 50 | ₱2.07240 | ₱103.62 |
| 100 | ₱1.81630 | ₱181.63 |
| 250 | ₱1.54592 | ₱386.48 |
| 500 | ₱1.37322 | ₱686.61 |
| 1,000 | ₱1.22673 | ₱1,226.73 |
| 5,000 | ₱0.96590 | ₱4,829.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.89813 | ₱8,981.30 |
| 20,000 | ₱0.82408 | ₱16,481.60 |
| 30,000 | ₱0.78606 | ₱23,581.80 |
| 50,000 | ₱0.74303 | ₱37,151.50 |
| 70,000 | ₱0.71739 | ₱50,217.30 |
| 100,000 | ₱0.69233 | ₱69,233.00 |

