
EXB-28V150JX | |
|---|---|
DigiKey Part Number | Y7150TR-ND - Tape & Reel (TR) Y7150CT-ND - Cut Tape (CT) Y7150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V150JX |
Description | RES ARRAY 4 RES 15 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V150JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 25 | ₱1.95320 | ₱48.83 |
| 50 | ₱1.71500 | ₱85.75 |
| 100 | ₱1.50660 | ₱150.66 |
| 250 | ₱1.27436 | ₱318.59 |
| 500 | ₱1.13146 | ₱565.73 |
| 1,000 | ₱1.00937 | ₱1,009.37 |
| 5,000 | ₱0.79118 | ₱3,955.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.73419 | ₱7,341.90 |
| 20,000 | ₱0.67232 | ₱13,446.40 |
| 30,000 | ₱0.64052 | ₱19,215.60 |
| 50,000 | ₱0.60454 | ₱30,227.00 |
| 70,000 | ₱0.58310 | ₱40,817.00 |
| 100,000 | ₱0.56215 | ₱56,215.00 |



