75k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V753JX

DigiKey Part Number
Y7753TR-ND - Tape & Reel (TR)
Y7753CT-ND - Cut Tape (CT)
Y7753DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V753JX
Description
RES ARRAY 4 RES 75K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
75k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,125
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.50100₱25.01
25₱2.12000₱53.00
50₱1.84600₱92.30
100₱1.62570₱162.57
250₱1.37680₱344.20
500₱1.22316₱611.58
1,000₱1.09155₱1,091.55
5,000₱0.85728₱4,286.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.79612₱7,961.20
20,000₱0.72964₱14,592.80
30,000₱0.69546₱20,863.80
50,000₱0.65680₱32,840.00
70,000₱0.63376₱44,363.20
100,000₱0.61125₱61,125.00
Manufacturers Standard Package