
EXB-38V472JV | |
|---|---|
DigiKey Part Number | Y9472TR-ND - Tape & Reel (TR) Y9472CT-ND - Cut Tape (CT) Y9472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V472JV |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V472JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 4.7k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083472JP | CTS Resistor Products | 34 | 60-742X083472JPCT-ND | ₱0.26000 | Direct |
| CAY16-472J4LF | Bourns Inc. | 142,566 | CAY16-472J4LFCT-ND | ₱0.18000 | Direct |
| YC164-JR-074K7L | YAGEO | 761,301 | YC164J-4.7KCT-ND | ₱0.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.33500 | ₱33.35 |
| 25 | ₱2.76320 | ₱69.08 |
| 50 | ₱2.42960 | ₱121.48 |
| 100 | ₱2.14380 | ₱214.38 |
| 250 | ₱1.82224 | ₱455.56 |
| 500 | ₱1.62214 | ₱811.07 |
| 1,000 | ₱1.45123 | ₱1,451.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.16992 | ₱5,849.60 |
| 10,000 | ₱1.06833 | ₱10,683.30 |
| 15,000 | ₱1.01612 | ₱15,241.80 |
| 25,000 | ₱0.95709 | ₱23,927.25 |
| 35,000 | ₱0.92189 | ₱32,266.15 |
| 50,000 | ₱0.88750 | ₱44,375.00 |









