
EXB-N8V363JX | |
|---|---|
DigiKey Part Number | Y10363TR-ND - Tape & Reel (TR) Y10363CT-ND - Cut Tape (CT) Y10363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V363JX |
Description | RES ARRAY 4 RES 36K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V363JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 36k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.18100 | ₱51.81 |
| 25 | ₱4.33520 | ₱108.38 |
| 50 | ₱3.82320 | ₱191.16 |
| 100 | ₱3.37650 | ₱337.65 |
| 250 | ₱2.88460 | ₱721.15 |
| 500 | ₱2.57732 | ₱1,288.66 |
| 1,000 | ₱2.31590 | ₱2,315.90 |
| 5,000 | ₱1.85022 | ₱9,251.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.73177 | ₱17,317.70 |
| 20,000 | ₱1.59969 | ₱31,993.80 |
| 30,000 | ₱1.53184 | ₱45,955.20 |
| 50,000 | ₱1.45508 | ₱72,754.00 |
| 70,000 | ₱1.40933 | ₱98,653.10 |
| 100,000 | ₱1.36464 | ₱136,464.00 |

