820 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V821JV

DigiKey Part Number
Y2821TR-ND - Tape & Reel (TR)
Y2821CT-ND - Cut Tape (CT)
Y2821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V821JV
Description
RES ARRAY 2 RES 820 OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606, Concave
Circuit Type
Isolated
Supplier Device Package
0606
Resistance (Ohms)
820
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
2
Base Product Number
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,775
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000₱2.58878₱64,719.50
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱8.33700₱83.37
25₱7.02680₱175.67
50₱6.20520₱310.26
100₱5.50240₱550.24
250₱4.72588₱1,181.47
500₱4.23996₱2,119.98
1,000₱3.82787₱3,827.87
Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱8.99200₱89.92
25₱7.21760₱180.44
50₱6.14560₱307.28
100₱5.24640₱524.64
250₱4.28284₱1,070.71
500₱3.69448₱1,847.24
1,000₱3.20379₱3,203.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.