
EXB-V8V152JV | |
|---|---|
DigiKey Part Number | Y4152TR-ND - Tape & Reel (TR) Y4152CT-ND - Cut Tape (CT) Y4152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V152JV |
Description | RES ARRAY 4 RES 1.5K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.89500 | ₱58.95 |
| 25 | ₱4.95440 | ₱123.86 |
| 50 | ₱4.35900 | ₱217.95 |
| 100 | ₱3.84690 | ₱384.69 |
| 250 | ₱3.29432 | ₱823.58 |
| 500 | ₱2.94772 | ₱1,473.86 |
| 1,000 | ₱2.65236 | ₱2,652.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.16810 | ₱10,840.50 |
| 10,000 | ₱1.99231 | ₱19,923.10 |
| 15,000 | ₱1.90199 | ₱28,529.85 |
| 25,000 | ₱1.79982 | ₱44,995.50 |
| 35,000 | ₱1.73893 | ₱60,862.55 |
| 50,000 | ₱1.67944 | ₱83,972.00 |










