
EXB-V8V510JV | |
|---|---|
DigiKey Part Number | 10-EXB-V8V510JVTR-ND - Tape & Reel (TR) 10-EXB-V8V510JVCT-ND - Cut Tape (CT) 10-EXB-V8V510JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V510JV |
Description | RES ARRAY 4 RES 51 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 51 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.37200 | ₱63.72 |
| 25 | ₱5.33560 | ₱133.39 |
| 50 | ₱4.70440 | ₱235.22 |
| 100 | ₱4.16850 | ₱416.85 |
| 250 | ₱3.56824 | ₱892.06 |
| 500 | ₱3.19546 | ₱1,597.73 |
| 1,000 | ₱2.87686 | ₱2,876.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.35616 | ₱11,780.80 |
| 10,000 | ₱2.16697 | ₱21,669.70 |
| 15,000 | ₱2.06976 | ₱31,046.40 |
| 25,000 | ₱1.95979 | ₱48,994.75 |
| 35,000 | ₱1.89425 | ₱66,298.75 |
| 50,000 | ₱1.83022 | ₱91,511.00 |

