
EXB-V8V562JV | |
|---|---|
DigiKey Part Number | Y4562TR-ND - Tape & Reel (TR) Y4562CT-ND - Cut Tape (CT) Y4562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V562JV |
Description | RES ARRAY 4 RES 5.6K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.37200 | ₱63.72 |
| 25 | ₱5.33560 | ₱133.39 |
| 50 | ₱4.70440 | ₱235.22 |
| 100 | ₱4.16850 | ₱416.85 |
| 250 | ₱3.56824 | ₱892.06 |
| 500 | ₱3.19546 | ₱1,597.73 |
| 1,000 | ₱2.87686 | ₱2,876.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.35616 | ₱11,780.80 |
| 10,000 | ₱2.16697 | ₱21,669.70 |
| 15,000 | ₱2.06976 | ₱31,046.40 |
| 25,000 | ₱1.95979 | ₱48,994.75 |
| 35,000 | ₱1.89425 | ₱66,298.75 |
| 50,000 | ₱1.83022 | ₱91,511.00 |


