
EXC-24CB102U | |
|---|---|
DigiKey Part Number | P11169TR-ND - Tape & Reel (TR) P11169CT-ND - Cut Tape (CT) P11169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CB102U |
Description | CMC 50MA 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 50mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-24CB102U Models |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 2 | Package / Case 0504 (1210 Metric), 4 Lead |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱21.20000 | ₱212.00 |
| 25 | ₱19.60400 | ₱490.10 |
| 50 | ₱18.48440 | ₱924.22 |
| 100 | ₱17.42430 | ₱1,742.43 |
| 250 | ₱16.11660 | ₱4,029.15 |
| 500 | ₱15.19596 | ₱7,597.98 |
| 1,000 | ₱14.32713 | ₱14,327.13 |
| 2,500 | ₱13.25631 | ₱33,140.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱12.37925 | ₱61,896.25 |
| 10,000 | ₱11.67460 | ₱116,746.00 |
| 15,000 | ₱11.28167 | ₱169,225.05 |
| 25,000 | ₱10.80599 | ₱270,149.75 |
| 35,000 | ₱10.65200 | ₱372,820.00 |





