Thermal Pad Gray 186.00mm x 136.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R1419ZRWB

DigiKey Part Number
10-EYG-R1419ZRWB-ND
Manufacturer
Manufacturer Product Number
EYG-R1419ZRWB
Description
THERM PAD 186MMX136MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 186.00mm x 136.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
186.00mm x 136.00mm
Manufacturer
Panasonic Industry
Thickness
0.0138" (0.350mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
28W/m-K
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life
12 Months
Type
Graphite-Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,994.61000₱3,994.61
10₱3,534.76900₱35,347.69
30₱3,334.00600₱100,020.18
50₱3,244.47460₱162,223.73
100₱3,126.68470₱312,668.47
Manufacturers Standard Package