8 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-P0V080KA

DigiKey Part Number
P14129TR-ND - Tape & Reel (TR)
P14129CT-ND - Cut Tape (CT)
P14129DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-P0V080KA
Description
VARISTOR 8V 15A 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-P0V080KA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5.6 V
Varistor Voltage (Typ)
8 V
Current - Surge
15 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,065
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱8.39700₱83.97
25₱7.38440₱184.61
100₱6.29440₱629.44
250₱5.77872₱1,444.68
500₱5.46550₱2,732.75
1,000₱5.20765₱5,207.65
2,500₱5.02936₱12,573.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.72994₱47,299.40
20,000₱4.61667₱92,333.40
30,000₱4.55998₱136,799.40
50,000₱4.49717₱224,858.50
70,000₱4.46045₱312,231.50
100,000₱4.42514₱442,514.00
Manufacturers Standard Package