



HE2AN-DC24V | |
|---|---|
DigiKey Part Number | 255-1660-ND |
Manufacturer | |
Manufacturer Product Number | HE2AN-DC24V |
Description | RELAY GEN PURPOSE DPST 25A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 6925VA, 750W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,175.36000 | ₱2,175.36 |
| 20 | ₱1,870.70350 | ₱37,414.07 |
| 40 | ₱1,806.44925 | ₱72,257.97 |
| 60 | ₱1,769.88550 | ₱106,193.13 |
| 100 | ₱1,724.82410 | ₱172,482.41 |
| 260 | ₱1,643.57312 | ₱427,329.01 |











