
HG-C1400 | |
|---|---|
DigiKey Part Number | 1110-3983-ND |
Manufacturer | |
Manufacturer Product Number | HG-C1400 |
Description | SENSOR REFLECTIVE 400MM NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 15.748" (400mm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1.5ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29,649.95000 | ₱29,649.95 |











